QC-BEKITPOCZ

Renesas / Intersil
968-QC-BEKITPOCZ
QC-BEKITPOCZ

Mfr.:

Description:
Daughter Cards & OEM Boards QuickConnect Beginners Kit for RA6E2, 200 MHz Arm Cortex-M33 core MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
77,14 € 77,14 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Daughter Cards & OEM Boards
RoHS:  
Add-On Boards
Brand: Renesas / Intersil
Packaging: Bulk
Product Type: Daughter Cards & OEM Boards
Series: QC-BEKIT
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
ECCN:
EAR99

QC-BEKITPOCZ Quick Connect Beginners Kit

Renesas Electronics QC-BEKITPOCZ Quick Connect Beginners Kit offers two operation modes: sensor mode for sampling sensor data and voice recognition mode for identifying a 1kHz voice. The Renesas Electronics QC-BEKITPOCZ collects data from the sensors and transmits it to the AWS MQTT server via the Wi-Fi chip. It can be monitored by subscribing to a specific topic on an MQTT client. Network connection settings for the router can be configured using a mobile phone application.