ISLA216IR72EV1Z

Renesas / Intersil
968-ISLA216IR72EV1Z
ISLA216IR72EV1Z

Mfr.:

Description:
Data Conversion IC Development Tools ISLA216IR72 EVALRD 72LD SNGL 16-BIT

This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,62 € 158,62 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Evaluation Boards
ADC
ISLA216P
1.8 V
Bulk
Brand: Renesas / Intersil
Description/Function: ISLA2161R72 evaluation board - 72 lead QFN
For Use With: ISLA216P
Interface Type: SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Data Conversion IC Development Tools
Series: ISLA216
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 470 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8534001900
CAHTS:
8534000019
USHTS:
8529902100