ISL97687IRTZ

Renesas / Intersil
968-ISL97687IRTZ
ISL97687IRTZ

Mfr.:

Description:
LED Lighting Driver ICs 4-CH 70V/160MA LED RVR FAMILY 2 8LD

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
4 Output
Boost
160 mA
TQFN-EP-28
32 V
9 V
600 kHz to 1.2 MHz
Adjustable
ISL97687
- 40 C
+ 105 C
PWM Dimming, Open LED Protection
Tube
Brand: Renesas / Intersil
Input Voltage: 9 V to 32 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 3.13 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 60
Subcategory: Driver ICs
Supply Current - Max: 5.5 mA
Unit Weight: 70 mg
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
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ISL97687 4-Channel LED Driver

Renesas Electronics ISL97687 4-Channel LED Driver supports four LED current channels for monitor and TV LCD backlight applications. The SL97687 uses a 9V to 32V input supply, capable of driving 160mA per channel with current sources rated up to 75V absolute maximum. Typical current matching to ±1% is achieved via the ISL97687’s current sources. Meanwhile, the device is dynamically maintaining the minimum required VOUT necessary for regulation. This adaptive scheme compensates for the non-uniformity of forward voltage variance in the LED strings.

FEATURED PRODUCTS
RENESAS ELECTRONICS