ISL97687IBZ

Renesas / Intersil
968-ISL97687IBZ
ISL97687IBZ

Mfr.:

Description:
LED Lighting Driver ICs 4-CH 70V/160MA LED RVR FAMILY 2 8LD

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
160 mA
SOIC-28
32 V
9 V
600 kHz to 1.2 MHz
Adjustable
ISL97687
- 40 C
+ 105 C
PWM Dimming, Open LED Protection
Tube
Brand: Renesas / Intersil
Input Voltage: 9 V to 32 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 1.85 W
Product Type: LED Lighting Drivers
Factory Pack Quantity: 520
Subcategory: Driver ICs
Supply Current - Max: 5.5 mA
Unit Weight: 750 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
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
IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

ISL97687 4-Channel LED Driver

Renesas Electronics ISL97687 4-Channel LED Driver supports four LED current channels for monitor and TV LCD backlight applications. The SL97687 uses a 9V to 32V input supply, capable of driving 160mA per channel with current sources rated up to 75V absolute maximum. Typical current matching to ±1% is achieved via the ISL97687’s current sources. Meanwhile, the device is dynamically maintaining the minimum required VOUT necessary for regulation. This adaptive scheme compensates for the non-uniformity of forward voltage variance in the LED strings.

In Stock: 1.007

Stock:
1.007 Can Dispatch Immediately
Quantities greater than 1007 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,45 € 3,45 €
2,60 € 26,00 €
2,39 € 59,75 €
2,16 € 216,00 €
2,05 € 512,50 €
2,03 € 1.055,60 €
1,90 € 1.976,00 €
1,86 € 4.836,00 €