ISL95857AHRTZ

Renesas / Intersil
968-ISL95857AHRTZ
ISL95857AHRTZ

Mfr.:

Description:
Switching Controllers Multi-phase 1+2+1 Core Controller for IMVP8, 40LD 5x5 TQFN

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Controllers
RoHS:  
3 Output
250 mV to 1.52 V
25 A, 40 A, 75 A
SMD/SMT
TQFN-40
Tray
Brand: Renesas / Intersil
Moisture Sensitive: Yes
Product: Voltage Regulators
Product Type: Switching Controllers
Series: ISL95857
Factory Pack Quantity: 490
Subcategory: PMIC - Power Management ICs
Unit Weight: 65 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319099
CAHTS:
8542390000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 35

Stock:
35 Can Dispatch Immediately
Quantities greater than 35 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,47 € 8,47 €
6,60 € 66,00 €
6,12 € 153,00 €
5,61 € 561,00 €
5,31 € 1.327,50 €
5,25 € 2.572,50 €
5,18 € 5.076,40 €
2.940 Quote