ISL9111AEH50Z-T

Renesas / Intersil
968-ISL9111AEH50Z-T
ISL9111AEH50Z-T

Mfr.:

Description:
Switching Voltage Regulators INPUT VAGE PWM/PFM STP UPG 5V 6LD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Switching Voltage Regulators
RoHS:  
Step Down
- 20 C
+ 85 C
SOT-23-6
ISL9111A
Reel
Cut Tape
Brand: Renesas / Intersil
Input Voltage - Max: 4.8 V
Input Voltage - Min: 500 mV
Load Regulation: 1.5 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Output Current: 240 mA
Output Voltage: 5 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Switching Frequency: 1.2 MHz
Topology: Boost
Unit Weight: 18 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.890

Stock:
2.890 Can Dispatch Immediately
Factory Lead Time:
30 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,13 € 1,13 €
0,821 € 8,21 €
0,743 € 18,58 €
0,657 € 65,70 €
0,616 € 154,00 €
0,591 € 295,50 €
0,564 € 564,00 €
Full Reel (Order in multiples of 3000)
0,549 € 1.647,00 €
0,536 € 3.216,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,27 €
Min:
1