ISL89165FRTAZ

Renesas / Intersil
968-ISL89165FRTAZ
ISL89165FRTAZ

Mfr.:

Description:
Gate Drivers 6A PEAK HI SPD PWR MSFT DRVR 8LD 3X3

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
MOSFET Gate Drivers
SMD/SMT
TDFN-EP-8
2 Driver
2 Output
6 A
4.5 V
16 V
Inverting, Non-Inverting
20 ns
20 ns
- 40 C
+ 125 C
ISL89165
Tube
Brand: Renesas / Intersil
Maximum Turn-Off Delay Time: 25 ns
Maximum Turn-On Delay Time: 25 ns
Moisture Sensitive: Yes
Operating Supply Current: 5 mA
Pd - Power Dissipation: 33.3 W
Product Type: Gate Drivers
Propagation Delay - Max: 25 ns
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Technology: Si
Unit Weight: 22 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1.000

Stock:
1.000 Can Dispatch Immediately
Quantities greater than 1000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,08 € 4,08 €
3,06 € 30,60 €
2,80 € 70,00 €
2,53 € 253,00 €
2,38 € 595,00 €
2,35 € 1.175,00 €
2,23 € 2.230,00 €
2,18 € 4.360,00 €
2,17 € 10.850,00 €