ISL80410IBEZ

Renesas / Intersil
968-ISL80410IBEZ
ISL80410IBEZ

Mfr.:

Description:
Linear Voltage Regulators 40V, Low Quiescent Current, 150mA LDO, 8LD EPSOIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Linear Voltage Regulators
RoHS:  
ISL80410
SMD/SMT
SOIC-EP-8
1 Output
Positive
2.5 V to 12 V
150 mA
Adjustable
6 V
40 V
- 40 C
+ 125 C
18 uA
Tube
Brand: Renesas / Intersil
Development Kit: ISL80410EVAL1Z
Line Regulation: 0.04 %
Load Regulation: 0.3 %
Product: Linear Voltage Regulators
Product Type: Linear Voltage Regulators
PSRR / Ripple Rejection - Typ: 66 dB
Reference Voltage: 1.223 V
Factory Pack Quantity: 1960
Subcategory: PMIC - Power Management ICs
Type: High Voltage
Unit Weight: 75 mg
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
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
ISL80410 Linear Regulators

Renesas Electronics ISL80410 Linear Regulators offer high voltage, adjustable VOUT, and low quiescent current. The ISL80410 devices are ideally suited for “always-on” and “keep-alive” applications. The ISL80410 operates from an input voltage of +6V to +40V under normal operating conditions and consumes 18µA of quiescent current at no load.

Availability

Stock:
3 Can Dispatch in 20 Days
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,40 € 2,40 €
1,78 € 17,80 €
1,63 € 40,75 €
1,46 € 146,00 €
1,38 € 345,00 €
1,35 € 675,00 €
1,28 € 1.280,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,41 €
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,31 €
Min:
1