ISL28227FUBZ-T7

Renesas / Intersil
968-ISL28227FUBZ-T7
ISL28227FUBZ-T7

Mfr.:

Description:
Precision Amplifiers Precision Low Noise Op Amp IC

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
5,77 €
Min:
1

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Precision Amplifiers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
10 MHz
3.6 V/us
70 uV
12 nA
40 V, +/- 20 V
4.5 V, +/- 2.25 V
2.2 mA
45 mA
120 dB
2.5 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 125 C
ISL28227
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: Renesas / Intersil
Gain V/V: 1500 V/mV
In - Input Noise Current Density: 400 fA
Ios - Input Offset Current: 1 nA
Moisture Sensitive: Yes
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 117 dB
Settling Time: 3.4 us
Factory Pack Quantity: 1500
Subcategory: Amplifier ICs
Technology: BiCOM
THD plus Noise: 0.00022 %
Vcm - Common Mode Voltage: 13 V
Voltage Gain dB: 123.52 dB
Unit Weight: 25 mg
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
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ISL28227 Precision Dual Low Noise Op Amps

Renesas Electronics ISL28227 Precision Dual Low Noise Operational Amplifiers (Op Amps) are very high precision devices featuring very low noise, low offset voltage, low input bias current, and low temperature drift. These features make the Renesas ISL28227 op amps an ideal choice for applications requiring both high DC accuracy and AC performance. The combination of precision, low noise, and a small footprint provides the user with outstanding value and flexibility relative to similar competitive products.

Precision Operational Amplifiers

Renesas Electronics Precision Operational Amplifiers (Op Amps) (Vos <1mV) deliver best-in-class performance, achieving low offset voltages, low noise, and overall high performance at low power. These Renesas op amps are ideal for precision instrumentation and industrial/high-end medical applications where higher accuracy matters.