HIP2211FRTZ-T7A

Renesas / Intersil
968-HIP2211FRTZ-T7A
HIP2211FRTZ-T7A

Mfr.:

Description:
Gate Drivers 100V/4A HI/LI Half Bridge Driver,10Ld 4x4 TDFN. T&R

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Gate Drivers
RoHS:  
Half-Bridge Drivers
High-Side, Low-Side
SMD/SMT
DFN-10
2 Driver
2 Output
4 A
6 V
18 V
435 ns
365 ns
- 40 C
+ 125 C
HIP2211
Reel
Cut Tape
Brand: Renesas / Intersil
Logic Type: CMOS
Maximum Turn-Off Delay Time: 30 ns
Maximum Turn-On Delay Time: 30 ns
Operating Supply Current: 1.5 mA
Product Type: Gate Drivers
Propagation Delay - Max: 30 ns
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 849,565 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 625

Stock:
625 Can Dispatch Immediately
Quantities greater than 625 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,78 € 1,78 €
1,32 € 13,20 €
1,20 € 30,00 €
1,08 € 108,00 €
Full Reel (Order in multiples of 250)
1,03 € 257,50 €
1,02 € 510,00 €
0,946 € 946,00 €
0,929 € 2.322,50 €
0,912 € 4.560,00 €