TP65H030G4PRS-TR

Renesas Electronics
227-TP65H030G4PRS-TR
TP65H030G4PRS-TR

Mfr.:

Description:
GaN FETs 650V, 30mohm GaN FET in TOLT

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.428

Stock:
1.428 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1300)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
8,56 € 8,56 €
5,90 € 59,00 €
4,82 € 482,00 €
Full Reel (Order in multiples of 1300)
4,10 € 5.330,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: GaN FETs
RoHS:  
SMD/SMT
TOLT-16
N-Channel
1 Channel
650 V
55.7 A
41 mOhms
- 20 V, + 20 V
4.8 V
24.5 nC
- 55 C
+ 150 C
192 W
Enhancement
SuperGaN
Brand: Renesas Electronics
Configuration: Single
Fall Time: 5.2 ns
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: FETs
Product Type: GaN FETs
Rise Time: 6.4 ns
Series: Gen IV SuperGaN
Factory Pack Quantity: 1300
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: GaN FET
Typical Turn-Off Delay Time: 63.6 ns
Typical Turn-On Delay Time: 26.4 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

TP65H030G4Px 650V 30mΩ GaN FETs

Renesas Electronics TP65H030G4Px 650V 30mΩ Gallium Nitride (GaN) FETs are available in TOLT, TO247, and TOLL packages. These GaN FETs use the Gen IV Plus SuperGaN® platform, which combines a state-of-the-art high-voltage GaN HEMT with a low-voltage silicon MOSFET to offer superior performance, standard drive, ease of adoption, and reliability.

Gen IV SuperGaN® FETs

Renesas Electronics Gen IV SuperGaN® FETs are normally off devices enabling AC-DC bridgeless totem-pole PFC designs. These FETs feature a high voltage GaN High Electron Mobility Transistor (HEMT) with a low voltage silicon MOSFET and offer superior reliability and performance. The Gen IV SuperGaN platform has advanced epi and patented design technologies that simplify manufacturability. This design technology improves efficiency over silicon with a low gate charge, output capacitance, crossover loss, and reverse recovery charge. Renesas Electronics Gen IV FETs are available in a variety of options for datacom, computing, lighting, automotive, and other applications.