TDHB-65H070L-DC

Renesas Electronics
227-TDHB-65H070L-DC
TDHB-65H070L-DC

Mfr.:

Description:
Power Management IC Development Tools 2kW hard-switched daughter card

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Quantities greater than 13 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,88 € 178,88 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Power Management IC Development Tools
RoHS:  
Daughter Cards
Voltage Regulator - Switching Regulator
TDHBG1200DC100
Brand: Renesas Electronics
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Unit Weight: 41,165 g
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
8473302000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Half-Bridge (DC to DC) Evaluation Platform

Renesas Electronics Half-Bridge (DC to DC) Evaluation Platform provides the elements of a simple buck or boost converter for studying switching characteristics and efficiency. In buck or boost mode, the circuit can be configured for synchronous rectification. The boards feature a high-voltage input and output of up to 400VDC. The TDHBG1200DC100 has an output power of up to 1.2kW. The Renesas Electronics TDHB-65H070L-DC half-bridge power stage daughter card is part of the evaluation board (TDHBG1200DC100-KIT) and has a power output of up to 1.2kW. These Renesas Electronics kits are for evaluation purposes only.