RYZ012B100FZ00#HD0

Renesas Electronics
972-YZ012B100FZ00HD0
RYZ012B100FZ00#HD0

Mfr.:

Description:
Bluetooth Modules - 802.15.1 RYZ012B100FZ00 BLUETOOTH MODULE , NO ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
5,96 € 5.960,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Bluetooth Modules - 802.15.1
RYZ012x1
BLE, Bluetooth 5.0
SPI, UART
10 dBm
125 kb/s, 500 kb/s, 1 Mb/s, 2 Mb/s
- 101 dBm
2.4 GHz
1.8 V
3.6 V
- 40 C
+ 85 C
Reel
Antenna Connector Type: External
Brand: Renesas Electronics
Dimensions: 12 mm x 12 mm x 2.31 mm
Moisture Sensitive: Yes
Product Type: Bluetooth Modules
Protocol - Bluetooth, BLE - 802.15.1: Bluetooth LE
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Supply Current Receiving: 5.3 mA
Supply Current Transmitting: 4.8 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991

RYZ012x BLUETOOTH® LE Modules

Renesas Electronics RYZ012x BLUETOOTH® LE Modules are highly integrated wireless communication modules. The RYZ012x provides a pre-certified solution for Bluetooth 5.0 Low Energy (LE). The network stack is executed inside the module, so there is no need for external stack operation. The module is available in two configurations (RYZ012A and RYZ012B) with or without a mounted antenna. This allows for implementation flexibility and the option for longer wireless range requirements. For easy system creation, the module supports a pre-defined serial communication interface minimizing software effort and flattening the Bluetooth LE learning curve.