RC38312A1-EVK

Renesas Electronics
968-RC38312A1-EVK
RC38312A1-EVK

Mfr.:

Description:
Clock & Timer Development Tools RC38312A1-EVK FC3W -ULTRA-LOW JITTER RF SYNCHRONIZER 1

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
666,47 € 666,47 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock & Timer Development Tools
RoHS: N
Evaluation Boards
Synthesizer, Jitter Attenuator
RC38312
1 kHz to 1 GHz
Bulk
Brand: Renesas Electronics
Interface Type: I2C, SPI
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Voltage: 5 V
Product Type: Clock & Timer Development Tools
Series: RC38312
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: RC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

RC38312A-EVK Evaluation Kits

Renesas Electronics RC38312A-EVK Evaluation Kits evaluate the RC38312 FemtoClock™ 3 ultra-low phase noise radio synchronizer/multi-frequency clock synthesizer. The RC38312 devices are ultra-low phase noise radio synchronizer, multi-frequency clock synthesizer, and digitally controlled oscillator (DCO). This flexible, low-power device outputs clocks with ultra-low in-band phase noise and spurious signals for 4G and 5G RF transceivers and with jitter below 18fs RMS for 112Gbps and 224Gbps SerDes.