R7KA8D2ADLCAC#BC1

Renesas Electronics
968-R7KA8D2ADLCACBC1
R7KA8D2ADLCAC#BC1

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA8 CM85 1GHz 512KB BGA289

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RA8D2
Tray
Brand: Renesas Electronics
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 1512
Subcategory: Microcontrollers - MCU
Tradename: RA
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
8542319000
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
RA8D2 Microcontrollers

Renesas Electronics RA8D2 Microcontrollers feature the Arm® Cortex®-M85 and -M33 cores, delivering a breakthrough performance of up to 7300 Coremark, and fully deterministic, low-latency, real-time operation that meets demanding application requirements. These ultra-high-performance, graphics MCUs are part of the 2nd generation of the RA8 Series. The general-purpose RA8D2 series is based on the 22nmULL process and increases performance by a magnitude of 1GHz on the CM85 core and 250MHz on the CM33 core. Renesas RA8D2 Microcontrollers include single- and dual-core options and a specialized feature set designed for compute-intensive applications. The embedded MRAM offers advantages over flash technology, including high endurance and data retention, faster writes, no erase required, and byte-addressability, with lower leakage and manufacturing costs.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1512   Multiples: 1512
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,74 € 16.238,88 €