R7FS124763A01CFL#AA1

Renesas Electronics
968-S124763A01CFLAA1
R7FS124763A01CFL#AA1

Mfr.:

Description:
ARM Microcontrollers - MCU SYNERGY MCU PLATFORM S124 64K 48LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,02 € 4,02 €
3,05 € 30,50 €
2,81 € 70,25 €
2,55 € 255,00 €
2,42 € 605,00 €
2,32 € 1.160,00 €
2,26 € 2.260,00 €
2,20 € 5.500,00 €
2,19 € 10.950,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
S124
SMD/SMT
LQFP-48
ARM Cortex M0+
64 kB
32 bit
14 bit
32 MHz
16 kB
1.6 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SCI, SPI, UART, USB
Moisture Sensitive: Yes
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 250
Subcategory: Microcontrollers - MCU
Tradename: Synergy
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

Synergy™ S124 Microcontrollers

Renesas Electronics Synergy™ S124 Microcontrollers are low-power MCUs based on a 32MHz Arm® Cortex®-M0+ core, ideal for simple battery-operated sensing applications that require low-power operation modes and fast wake-up times. Renesas S124 MCUs feature 128KB of flash memory and 16KB of SRAM. These devices also integrate a 14-bit analog-to-digital converter (ADC), 12-bit digital-to-analog converter (DAC), and a capacitive touch sensing Unit, in addition to safety and security features.