R5F523T3AGFD#30

Renesas Electronics
968-R5F523T3AGFD30
R5F523T3AGFD#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX23T 64K/12K QFP52

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 800

Stock:
800 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,08 € 3,08 €
2,32 € 23,20 €
2,13 € 53,25 €
1,87 € 187,00 €
1,80 € 2.016,00 €
1,75 € 4.480,00 €
1,72 € 8.806,40 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX23T
SMD/SMT
LQFP-52
RX
64 kB
12 kB
32 bit
12 bit
40 MHz
40 I/O
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 8 bit
Data RAM Type: SRAM
Interface Type: I2C, SCI, SMBus, SPI
Moisture Sensitive: Yes
Number of ADC Channels: 10 Channel
Number of Timers/Counters: 2 x 8 bit, 8 x 16 bit
Processor Series: RX23T
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 160
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
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
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RX200 32-Bit Microcontrollers

Renesas Electronics RX200 32-Bit Microcontrollers (MCUs) provide a balance between power efficiency and performance. These MCUs consume 0.12mA/MHz current during operation and only 0.8μA in standby mode (with RAM contents retained). The RX200 MCUs feature 54MHz maximum operating speed of the CPU and delivers high performance of 4.16 CoreMark/MHz. These MCUs support an operating voltage range of 1.62V to 5.5V. The RX200 MCUs come with peripheral function modules such as the MTU2 16-bit timer unit with advanced functionality, RTC, 12-bit A/D converter, and temperature sensor. These MCUs include numerous hardware options to assist the implementation of functional safety that simplifies the process of obtaining IEC 60730 certification for electric home appliances.

RX23T 32-Bit Microcontrollers

Renesas Electronics RX23T 32-Bit Microcontrollers are intended for single inverter control and operates in a broad voltage range from 2.7V to 5.5V. The RX23T Microcontrollers integrate an FPU (floating-point processing unit) that allows the easy programmability of complex inverter control algorithms. The easy programmability significantly reduces the time required for software development and maintenance.

RX23T 40MHz 32-bit RX MCUs

Renesas Electronics RX23T 40MHz 32-bit RX MCUs are designed for single inverter control. The RX23T allows easy programming in complex inverter control algorithms with the built-in FPU (floating-point processing unit). These features greatly reduce the time required for software development and maintenance. The Renesas Electronics RX23T 32-bit RX MCUs provide an RX200 core that consumes a small 0.45 μA current, in software standby mode (with RAM retention).