R5F5210ABDFP#30

Renesas Electronics
968-R5F5210ABDFP#30
R5F5210ABDFP#30

Mfr.:

Description:
32-bit Microcontrollers - MCU 32BIT MCU RX210 768K/96K QFP100

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.532

Stock:
3.532 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,94 € 12,94 €
9,32 € 93,20 €
8,39 € 209,75 €
7,34 € 660,60 €
6,84 € 1.846,80 €
6,77 € 3.655,80 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
RX210
SMD/SMT
LFQFP-100
RX
8 kB
96 kB
32 bit
12 bit
50 MHz
84 I/O
1.62 V
5.5 V
- 40 C
+ 85 C
Tray
Brand: Renesas Electronics
DAC Resolution: 10 bit
Data RAM Type: RAM
Data ROM Size: 768 kB
Data ROM Type: ROM
Interface Type: I2C, SCI, SPI, SMBus
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel
Processor Series: RX210
Product: MCUs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
MXHTS:
8542310302
ECCN:
3A991.a.2

RX 32-bit Microcontrollers

Renesas Electronics RX 32-bit Microcontrollers (MCUs) are built around the high-performance RXv1/RXv2 CPU core and combine excellent operation performance with superior power efficiency. These MCUs come with various resources, such as Integrated Development Environments (IDE), debugging tools, programming tools, and middleware. The RX 32-bit MCUs consists of four product series such as RX700, RX600, RX200, and RX100. These MCUs share basic CPU architecture and peripherals and provide upward code compatibility. This maximizes design flexibility and facilitates software reuse.