PS9031-Y-V-F3-AX

Renesas Electronics
968-PS9031-Y-V-F3-AX
PS9031-Y-V-F3-AX

Mfr.:

Description:
Logic Output Opto-couplers Hi-Speed Optocplr LSO5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.768

Stock:
2.768 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,12 € 2,12 €
1,53 € 15,30 €
1,19 € 119,00 €
1,03 € 515,00 €
0,98 € 980,00 €
Full Reel (Order in multiples of 3000)
0,903 € 2.709,00 €
0,841 € 5.046,00 €
0,834 € 7.506,00 €
24.000 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Logic Output Opto-couplers
RoHS:  
40 ns
40 ns
SMD/SMT
SOP-5
Photo IC
1 Channel
5000 Vrms
2.5 A
10 mA
1.56 V
5 V
45 mW, 250 mW
- 40 C
+ 125 C
PS9031
Reel
Cut Tape
Brand: Renesas Electronics
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 175 ns
Factory Pack Quantity: 3000
Subcategory: Optocouplers
Type: Optically Coupled Isolator
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8541490000
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99