9DBU0741AKILF

Renesas Electronics
972-9DBU0741AKILF
9DBU0741AKILF

Mfr.:

Description:
Clock Buffer 2 O/P 1.5V PCIE 45mW GEN1-2-3 Ind 100ohm

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: Clock Buffer
RoHS:  
7 Output
VFQFPN-40
HCSL
167 MHz
1.425 V
1.575 V
9DBU0741
- 40 C
+ 85 C
Brand: Renesas Electronics
Duty Cycle - Max: 55 %
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 5 mA
Packaging: Tray
Pd - Power Dissipation: 36 mW
Product Type: Clock Buffers
Factory Pack Quantity: 490
Subcategory: Clock & Timer ICs
Tradename: PCI Express
Part # Aliases: 9DBU0741
Unit Weight: 7,396 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 95

Stock:
95 Can Dispatch Immediately
Quantities greater than 95 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,12 € 4,12 €
3,10 € 31,00 €
2,86 € 71,50 €
2,57 € 257,00 €
2,44 € 610,00 €
2,42 € 1.185,80 €
2,27 € 2.224,60 €
2,22 € 6.526,80 €