CR2450NFV-LF

Renata
614-CR2450NFV-LF
CR2450NFV-LF

Mfr.:

Description:
Coin Cell Battery 3V 2-PIN VERT 540mAh 24.5 x 5.0mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Renata
Product Category: Coin Cell Battery
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
CR
CR2450
Lithium Manganese Dioxide (LiMnO2)
3 V
540 mAh
Non-Rechargeable
PC Pin (Vertical 2-Pin)
Vertical
24.5 mm
5 mm
- 40 C
+ 85 C
Brand: Renata
Product Type: Coin Cell Battery
Factory Pack Quantity: 250
Subcategory: Battery
Part # Aliases: 701096
Unit Weight: 6,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
COIN CELL LITHIUM BATTERIES WITH PC LEADS

Due to regulations governing the shipment of lithium
batteries, Mouser Electronics will not ship these products
via air methods at this time. These products will only be
available for shipment via UPS Ground.



5-0804-3

This functionality requires JavaScript to be enabled.

USHTS:
8506500010
ECCN:
EAR99