CUB4V010

Red Lion
38-CUB4V010
CUB4V010

Mfr.:

Description:
Digital Panel Meters CUB4 DC Voltmeter with Yellow/Green Backlighting

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Digital Panel Meters
RoHS:  
Voltmeter
CUB4
Brand: Red Lion
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 95,254 g
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
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUB4 Panel Meters

Red Lion CUB4 Panel Meters include loop-powered process indicators, miniature electronic counters, and DC voltmeters. These panel meters feature a high‑impact plastic case with a clear viewing window and a sealed front-panel bezel meeting NEMA 4X/IP65 specifications when properly installed. The CUB4 panel meters use LCD displays designed to fit a DIN-standard panel cut-out measuring 2.68" (68mm) x 1.30" (33mm). These panel meters provide electrical connections via screw‑clamp terminals. The CUB4 panel meters are CE-approved and RoHS-compliant. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
237,02 € 237,02 €
213,21 € 2.132,10 €
205,59 € 5.139,75 €