CUB4LP40

Red Lion
38-CUB4LP40
CUB4LP40

Mfr.:

Description:
Digital Panel Meters CUB4LP Loop Powered Process Meter with Red Backlighting

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
275,29 € 275,29 €
260,42 € 2.604,20 €
253,96 € 6.349,00 €

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Digital Panel Meters
RoHS:  
CUB4
Brand: Red Lion
Product Type: Panel Meters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 95,254 g
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
9030337000
USHTS:
9030333800
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CUB4 Panel Meters

Red Lion CUB4 Panel Meters include loop-powered process indicators, miniature electronic counters, and DC voltmeters. These panel meters feature a high‑impact plastic case with a clear viewing window and a sealed front-panel bezel meeting NEMA 4X/IP65 specifications when properly installed. The CUB4 panel meters use LCD displays designed to fit a DIN-standard panel cut-out measuring 2.68" (68mm) x 1.30" (33mm). These panel meters provide electrical connections via screw‑clamp terminals. The CUB4 panel meters are CE-approved and RoHS-compliant. Typical applications include factory automation, alternative energy, oil and gas, power and utilities, transportation, water, and wastewater.