CCARPG00

Red Lion
38-CCARPG00
CCARPG00

Mfr.:

Description:
Encoders CONNECTOR , 6-PIN

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,45 € 51,45 €
48,46 € 484,60 €
48,37 € 1.209,25 €
44,70 € 2.235,00 €
43,59 € 4.359,00 €
42,96 € 10.740,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
HMS Networks
Product Category: Encoders
Accessory Type: Connector 6 Pin
Brand: Red Lion
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: 0 C
Product Type: Encoders
Factory Pack Quantity: 1
Subcategory: Encoders
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.