RM4N700IP

Rectron
583-RM4N700IP
RM4N700IP

Mfr.:

Description:
MOSFETs TO-251 MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: MOSFETs
RoHS:  
Si
Through Hole
TO-251-3
N-Channel
1 Channel
700 V
4 A
1.4 Ohms
- 30 V, 30 V
2.5 V
10 nC
- 55 C
+ 150 C
46 W
Enhancement
Tube
Brand: Rectron
Configuration: Single
Fall Time: 8 ns
Forward Transconductance - Min: 4 S
Product Type: MOSFETs
Rise Time: 3 ns
Factory Pack Quantity: 800
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 48 ns
Typical Turn-On Delay Time: 6 ns
Unit Weight: 340 mg
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
8541290000
CNHTS:
8541290000
USHTS:
8541290065
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
Minimum: 1600   Multiples: 800
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,477 € 763,20 €
0,442 € 1.060,80 €
0,421 € 2.357,60 €