1N5246B-T

Rectron
583-1N5246B-T
1N5246B-T

Mfr.:

Description:
Zener Diodes DO-35 500mW Zener 1 6V 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: Zener Diodes
RoHS:  
REACH - SVHC:
16 V
Through Hole
DO-35-2
500 mW
5 %
100 nA
17 Ohms
- 65 C
+ 175 C
Single
7.8 mA
Reel
1N522
Brand: Rectron
Height: 2 mm
Ir - Reverse Current: 100 nA
Length: 4.2 mm
Product Type: Zener Diodes
Factory Pack Quantity: 10000
Subcategory: Diodes & Rectifiers
Vf - Forward Voltage: 1.2 V
Voltage Temperature Coefficient: 0.083 %/C
Width: 2 mm
Zener Current: 10 mA
Part # Aliases: 1N5246B
Unit Weight: 150 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100030
USHTS:
8541100050
MXHTS:
8541100101
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
Minimum: 50000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,028 € 1.400,00 €