1.5KE11-T

Rectron
583-1.5KE11-T
1.5KE11-T

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Rectron
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
8.92 V
Axial
16.2 V
9.9 V
DO-201-2
1.5 kW
- 55 C
+ 150 C
TVS Diodes
1.5KE
Reel
Brand: Rectron
Pd - Power Dissipation: 6.5 W
Factory Pack Quantity: 1200
Subcategory: ESD Protection Diodes / TVS Diodes
Part # Aliases: 1.5KE11
Unit Weight: 1,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 30000   Multiples: 1200
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1200)
0,21 € 6.300,00 €