R114312000W

Radiall
501-R114312000W
R114312000W

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMB / STRAIGHT BULKHEAD JACK FRONT MOUNT CRIMP TYPE - CABLE 2.6/50+75 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
Connectors
SMB
Jack (Socket)
50 Ohms
4 GHz
Crimp
Straight
Standard
Panel Mount
RG-316
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Mating Cycles: 500 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,79 € 1.279,00 €
12,75 € 6.375,00 €