SMLP36RGBNW3

ROHM Semiconductor
755-SMLP36RGBNW3
SMLP36RGBNW3

Mfr.:

Description:
Multi-Colour LEDs LED PICOLED RGB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.347

Stock:
12.347
Can Dispatch Immediately
On Order:
49.900
Expected 6/22/2026
20.000
Expected 10/15/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,37 € 1,37 €
0,972 € 9,72 €
0,732 € 73,20 €
0,627 € 313,50 €
0,563 € 563,00 €
Full Reel (Order in multiples of 5000)
0,531 € 2.655,00 €
0,511 € 5.110,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Multi-Colour LEDs
RoHS:  
RGB LEDs
SMD/SMT
0604 (1510 metric)
RGB
470 nm, 527 nm, 624 nm
5 mA
1.9 V, 2.9 V, 2.95 V
35 mW
Milky White
Rectangular
Clear
Brand: ROHM Semiconductor
Configuration: Triple
Height: 0.2 mm
Length: 1.5 mm
Luminous Intensity: 60 mcd, 220 mcd, 80 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 5000
Subcategory: LEDs
Type: Multi-Color LEDs
Width: 1 mm
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
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.