RSJ400N06TL

755-RSJ400N06TL
RSJ400N06TL

Mfr.:

Description:
MOSFETs 10V Drive Nch MOSFET

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
D2PAK-3 (TO-263-3)
N-Channel
1 Channel
60 V
40 A
11 mOhms
- 20 V, 20 V
1 V
52 nC
- 55 C
+ 150 C
50 W
Enhancement
Reel
Brand: ROHM Semiconductor
Configuration: Single
Fall Time: 140 ns
Product Type: MOSFETs
Rise Time: 60 ns
Series: RSJ400N06
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 90 ns
Typical Turn-On Delay Time: 20 ns
Part # Aliases: RSJ400N06
Unit Weight: 4 g
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999