RN142SMT2R

ROHM Semiconductor
755-RN142SMT2R
RN142SMT2R

Mfr.:

Description:
PIN Diodes DIODE-PIN 60V .45PF SOD-523-2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.621

Stock:
6.621
Can Dispatch Immediately
On Order:
8.000
Expected 4/27/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
0,155 € 0,16 €
0,095 € 0,95 €
0,074 € 7,40 €
0,07 € 35,00 €
0,066 € 66,00 €
0,063 € 157,50 €
0,059 € 295,00 €
Full Reel (Order in multiples of 8000)
0,059 € 472,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: PIN Diodes
RoHS:  
60 V
0.45 pF
2 Ohms
100 mA
1 V
+ 150 C
1 MHz
SMD/SMT
SOD-523-2
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Single
Ir - Reverse Current: 100 nA
Maximum Series Resistance @ Minimum IF: 3 Ohms
Product Type: PIN Diodes
Factory Pack Quantity: 8000
Subcategory: Diodes & Rectifiers
Technology: Si
Type: PIN Diode
Part # Aliases: RN142SM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
ECCN:
EAR99

RN142VM PIN Diodes

ROHM Semiconductor RN142VM PIN Diodes is a PIN diode with a small mold package, suitable for high-frequency switching. They feature high reliability with a small mold type. The diodes also feature low rF and low capacitance.