LAP-301DL

ROHM Semiconductor
755-LAP-301DL
LAP-301DL

Mfr.:

Description:
LED Displays & Accessories LED Numeric Displays, Digit Number=1 digit,Character Height=8mm, Emission Color=Orange, Circuit Common=Cathode, ( ?P =605nm, IV=250mcd, IF=10mA, VF=1.9V, IF=10mA, IR=100uA, VR=3V)

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 318

Stock:
318 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 318 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,87 € 1,87 €
1,75 € 17,50 €
480 Quote

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LED Displays & Accessories
RoHS:  
LED Displays
7 Segment
1 Digit
4 mm x 8 mm
11 mm x 7 mm x 5 mm
Orange
605 nm
Common Cathode
250 mcd
10 mA
1.9 V
+ 75 C
- 25 C
Through Hole
Bulk
Brand: ROHM Semiconductor
Moisture Sensitive: Yes
Power Consumption: 448 mW
Product Type: Single Digit High Brightness LED Numeric Display
Factory Pack Quantity: 160
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 7 mm X 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8531202090
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

LAP-301 Single Digit LED Numeric Displays

ROHM Semiconductor LAP-301 Single Digit LED Numeric Displays feature 4-element (AIGalnP) high-brightness LED dies. The LAP-301 provides high brightness and luminous intensity, ten times higher than conventional displays. Degradation is considerably slow on the ROHM LAP-301 displays allowing unchanged illumination vividness and the image of sets high over a long period.

Optoelectronics

ROHM Semiconductor Optoelectronics includes a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.