BU7232SFVM-TR

ROHM Semiconductor
755-BU7232SFVM-TR
BU7232SFVM-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1.8-5.5V 1 CHAN 0.010mV 0.001nA
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
10 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
0,929 € 5.574,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
RoHS:  
2 Channel
1 mV
1 pA
5.5 V
1.8 V
10 uA
2 mA
80 dB
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 105 C
BU7232SFVM
Reel
Amplifier Type: Comparator
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 1 pA
Maximum Dual Supply Voltage: 2.75 V
Minimum Dual Supply Voltage: 900 mV
Output Type: Push-pull
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: CMOS
Vcm - Common Mode Voltage: 3 V
Part # Aliases: BU7232SFVM
Unit Weight: 140 mg
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
8542319000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.