BA2115FVM-TR

755-BA2115FVM-TR
BA2115FVM-TR

Mfr.:

Description:
Operational Amplifiers - Op Amps 1-7V 2 CHANNELS 150nA 3.5mA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:
Not Available

Pricing (EUR)

Similar Product

ROHM Semiconductor BD7282FVM-LBTR
ROHM Semiconductor
Operational Amplifiers - Op Amps Nano Cap Low Noise Input/Output High Speed CMOS Operational Amplifer

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Operational Amplifiers - Op Amps
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
2 Channel
12 MHz
4 V/us
1 mV
150 nA
14 V
2 V
3.5 mA
1.4 mA
60 dB
7 nV/sqrt Hz
MSOP-8
SMD/SMT
No Shutdown
- 40 C
+ 85 C
BA2115FVM
Reel
Cut Tape
MouseReel
Amplifier Type: Low Noise Amplifier
Brand: ROHM Semiconductor
Input Type: Differential
Ios - Input Offset Current: 2 nA
Maximum Dual Supply Voltage: 7 V
Minimum Dual Supply Voltage: 1 V
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 60 dB
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Technology: Bipolar
THD plus Noise: 0.008 %
Vcm - Common Mode Voltage: 1.5 V
Part # Aliases: BA2115FVM
Unit Weight: 140 mg
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
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.