2SCR293PT100

755-2SCR293PT100
2SCR293PT100

Mfr.:

Description:
Bipolar Transistors - BJT Trans GP BJT NPN 30V 1A

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Bipolar Transistors - BJT
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-89-3
NPN
Single
30 V
30 V
6 V
350 mV
2 W
320 MHz
+ 150 C
2SCR293P
Reel
Brand: ROHM Semiconductor
Continuous Collector Current: 1 A
DC Collector/Base Gain hFE Min: 270 at 100 mA, 2 V
DC Current Gain hFE Max: 680 at 100 mA, 2 V
Product Type: BJTs - Bipolar Transistors
Factory Pack Quantity: 1000
Subcategory: Transistors
Part # Aliases: 2SCR293P
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
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290055
JPHTS:
8541290100
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Not Available

Pricing (EUR)