K-MC4

RFbeam
62-K-MC4
K-MC4

Mfr.:

Description:
Board Mount Motion & Position Sensors 24GHz radar, 1TX/2RX, LNA, I/Q output, VCO input, 30x12 beam
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
Minimum: 36   Multiples: 36
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
292,16 € 10.517,76 €

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: Board Mount Motion & Position Sensors
RoHS:  
+ 85 C
- 20 C
Bulk
Brand: RFbeam
Product Type: Board Mount Motion & Position Sensors
Series: K-MCx
Factory Pack Quantity: 36
Subcategory: Sensors
Tradename: K-MC4
Unit Weight: 100 g
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
8542390000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Switzerland
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

K-MCx Radar Transceivers

RFbeam K-MCx Radar Transceivers are Doppler modules with an asymmetrical narrow beam for long-distance sensors. These radar transceivers feature 24GHz short-range transceivers, high sensitivity, an integrated RF/IF amplifier, buffered I/Q IF outputs, and additional DC IF outputs. These radar transceivers are constructed extremely slim, with only 6mm depth, providing maximum flexibility in equipment design.