SF2442E-1

RFMi
198-SF2442E-1
SF2442E-1

Mfr.:

Description:
Signal Conditioning 3V 1.5655 GHz 50 Ohms SMD/SMT SM3030-6 8
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
Minimum: 3000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,539 € 1.617,00 €
0,526 € 4.734,00 €

Product Attribute Attribute Value Select Attribute
RFMi
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Bandpass Filters
1.5655 GHz
1.525 GHz to 1.606 GHz
3 V
81 MHz
50 Ohms
SMD/SMT
SM3030-6
- 45 C
+ 125 C
SF
AEC-Q200
Reel
Brand: RFMi
Insertion Loss: 3.7 dB
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Tradename: RFMi
Unit Weight: 41,861 mg
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
8541600060
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Signal Conditioning Solutions

RFMi provides a wide portfolio of products that can be utilized for signal conditioning. These RFMi products are separated into the RF, SF, and PX series. Signal conditioning is a process of data acquisition, and these products are used to convert one type of electrical or mechanical signal (input) into another (output). RFMi also provides signal conditioning products that are AEC-Q200 qualified. This wide portfolio ensures that designers can find the ideal fit for their project needs and requirements.