RPM20-483.3SFW/N

RECOM Power
919-RPM20-483.3SFW/N
RPM20-483.3SFW/N

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 18-75Vin 3.3Vout Neg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
18 V
75 V
3.3 V
1.5 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM20 (FW)
Brand: RECOM Power
Input Voltage: 18 V to 75 V
Mounting Style: Chassis
Packaging: Bulk
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002405
Unit Weight: 134 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
103,67 € 103,67 €
99,91 € 499,55 €
96,32 € 963,20 €
95,83 € 2.395,75 €
94,84 € 4.742,00 €
94,48 € 9.448,00 €
250 Quote