RPM20-2405SFW

RECOM Power
919-RPM20-2405SFW
RPM20-2405SFW

Mfr.:

Description:
DC/DC Converters - Chassis Mount 20W DC/DC 1.6kV REG 9.5-36Vin 5Vout
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
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,94 € 100,94 €
99,71 € 498,55 €
95,37 € 953,70 €
93,20 € 2.330,00 €
91,03 € 4.551,50 €
89,47 € 8.947,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
1 Output
20 W
24 V
9.5 V
36 V
5 V
1.5 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM20 (FW)
Brand: RECOM Power
Input Voltage: 9.5 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002394
Unit Weight: 134 g
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
8504409590
CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.