RPM15-2415DFW/N

RECOM Power
919-RPM15-2415DFW/N
RPM15-2415DFW/N

Mfr.:

Description:
DC/DC Converters - Chassis Mount 15W DC/DC 1.6kV REG +/-15Vout Neg

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Chassis Mount
RoHS:  
Isolated
2 Output
15 W
9.5 V
36 V
15 V
- 15 V
1.5 kV
101.6 mm
57.15 mm
19 mm
Industrial
RPM15 (FW)
Brand: RECOM Power
Input Voltage: 9.5 V to 36 V
Mounting Style: Chassis
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30002366
Unit Weight: 134 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
11 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
100,64 € 100,64 €
96,98 € 484,90 €
93,49 € 934,90 €
93,02 € 2.325,50 €
92,05 € 4.602,50 €
91,70 € 9.170,00 €
250 Quote