RP240H-11024SRW/N

RECOM Power
919-RP240H-11024SRWN
RP240H-11024SRW/N

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 240W 43-160Vin 24Vout 10A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
242,52 € 242,52 €
233,27 € 1.399,62 €
228,07 € 2.280,70 €
214,66 € 5.581,16 €
208,68 € 10.434,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
240 W
110 V
43 V
160 V
24 V
10 A
3 kV
- 40 C
+ 85 C
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
Isolated
RP240H-RW
Brand: RECOM Power
Input Voltage: 43 V to 160 V
Packaging: Tray
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 30004791
Unit Weight: 105 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504409190
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99