REC3-2405DR/H1/M

RECOM Power
919-3-2405DRH1M
REC3-2405DR/H1/M

Mfr.:

Description:
DC/DC Converters - Through Hole 3W DC/DC 1kV REG 24Vin +/-5Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
2 Output
3 W
20.4 V
27.6 V
5 V
300 mA
- 5 V
300 mA
1 kV
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Industrial
+ 80 C
- 40 C
REC3-S_DR
Brand: RECOM Power
Compliance: RoHS
Input Voltage: 20.4 V to 27.6 V
Mounting Style: Through Hole
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10004615
Unit Weight: 12 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,40 € 20,40 €
19,64 € 98,20 €
19,09 € 190,90 €
18,88 € 566,40 €
18,73 € 1.123,80 €
18,59 € 1.951,95 €
18,40 € 4.692,00 €
18,28 € 9.322,80 €
1.005 Quote