REC3-0509SRW/H6/A/M/CTRL

RECOM Power
919-3-0509SRWH6AMC
REC3-0509SRW/H6/A/M/CTRL

Mfr.:

Description:
Isolated DC/DC Converters - Through Hole 3W DC/DC 6kV REG 2:1 4.5-9Vin 9Vout

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,47 € 23,47 €
22,70 € 113,50 €
21,84 € 218,40 €
21,49 € 644,70 €
21,14 € 1.268,40 €
20,69 € 2.172,45 €
20,66 € 10.536,60 €
1.005 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Isolated DC/DC Converters - Through Hole
RoHS:  
Through Hole
1 Output
3 W
5 V
4.5 V
9 V
9 V
330 mA
6 kV
- 40 C
+ 80 C
DIP-24
32 mm (1.26 in)
20.3 mm (0.799 in)
10.2 mm (0.402 in)
Medical, Industrial
Isolated
REC3-S_DRW(Z)
Brand: RECOM Power
Compliance: RoHS; UL
Efficiency: 83%
Input Voltage: 4.5 V to 9 V
Packaging: Tube
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 15
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 10005629
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99