RACV22-24SW

RECOM Power
919-RACV22-24SW
RACV22-24SW

Mfr.:

Description:
LED Power Supplies 22W 176-264Vin 24Vout A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
59 Can Dispatch in 20 Days
Minimum: 30   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
91,29 € 2.738,70 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Voltage (CV)
920 mA
24 VDC
22 W
176 V to 264 V
Without Dimming
1 Output
Chassis Mount
294 mm (11.575 in)
76 mm (2.992 in)
40 mm (1.575 in)
Industrial
RACV22-W
IP65
Brand: RECOM Power
Dimensions: 294 mm x 76 mm x 40 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 30 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 30
Subcategory: Power Supplies
Tradename: Lightline AC/DC
Part # Aliases: 30002441
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
8504409580
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.