RACPRO1-RD40

RECOM Power
919-RACPRO1-RD40
RACPRO1-RD40

Mfr.:

Description:
Power Supplies - DIN Rail Mount 40A Redundancy Module

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,57 € 104,57 €
96,88 € 484,40 €
91,15 € 911,50 €
87,38 € 2.184,50 €
84,93 € 4.246,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
200 mW, 400 mW
9 VDC to 56 VDC
3 Output
12 VDC
40 A
24 VDC
40 A
Industrial
140.4 mm (5.528 in)
43 mm (1.693 in)
135 mm (5.315 in)
RACPRO1-RD
Brand: RECOM Power
Dimensions: 140.4 mm x 43 mm x 135 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Output Current-Channel 3: 40 A
Output Voltage-Channel 3: 48 VDC
Product: Redundancy Module
Product Type: DIN Rail Power Supplies
Subcategory: AC-DC Power Supply
Part # Aliases: 23000055
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
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Serbia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACPRO1 DIN-Rail Power Supplies

RECOM Power RACPRO1 DIN-Rail Power Supplies deliver a unified, high-performance approach to power delivery, protection, and uptime in modern industrial systems. These power supplies include robust DIN-rail solutions, such as the RACPRO1 single- and three-phase power supplies, the RACPRO1-4SP e-Fuse series, and the RACPRO1-RD40 redundancy module. The RACPRO1 power supplies deliver ultra-efficient and high-density power conversion for demanding environments. The RACPRO1-4SP e-Fuse series provides intelligent multi-channel protection and monitoring. The RACPRO1-RD40 redundancy module ensures uninterrupted operation through seamless n+1 redundancy. When combined, these RECOM modules create a scalable, reliable, and installation-friendly power solution engineered for today's automation, energy, and industrial applications.