RACD07-250

RECOM Power
919-RACD07-250
RACD07-250

Mfr.:

Description:
LED Power Supplies 7W 28V 250mA LED DRIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: LED Power Supplies
RoHS:  
Constant Current (CC)
250 mA
14 VDC to 28 VDC
7 W
90 VAC to 295 VAC
Without Dimming
1 Output
Chassis Mount
57 mm (2.244 in)
40.8 mm (1.606 in)
24 mm (0.945 in)
Industrial
RACD07
IP67
Brand: RECOM Power
Compliance: CAN/CSA; CE; EAC; IEC; RoHS; UL
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 25
Subcategory: Power Supplies
Tradename: Lightline
Part # Aliases: 22000031
Unit Weight: 74 g
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
8504408390
CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RACD07 7W Constant Current AC-DC LED Drivers

RECOM Power RACD07 7W Constant Current AC-DC LED Drivers is an AC/DC source for LED lighting with a wide input voltage range of 90VAC to 295VAC. The LED drivers are available with constant current outputs of 350mA, 500mA, or 700mA. The RACD07 components are IP67 rated and suitable for use in dry, damp, or wet areas. RACD07 drivers also offer a three-year warranty.

In Stock: 47

Stock:
47 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,36 € 15,36 €
12,98 € 64,90 €
12,51 € 125,10 €
12,06 € 301,50 €
11,44 € 572,00 €
11,05 € 1.105,00 €
10,42 € 2.605,00 €
10,10 € 5.050,00 €