R15P09S/P/R8

RECOM Power
919-R15P09SPR8
R15P09S/P/R8

Mfr.:

Description:
DC/DC Converters - Through Hole 1W DC/DC 8kV UNREG 15Vin 9Vout
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
21,92 € 21,92 €
21,09 € 105,45 €
20,56 € 205,60 €
20,10 € 502,50 €
19,67 € 983,50 €
19,19 € 1.919,00 €
18,95 € 4.737,50 €
18,92 € 9.460,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1 W
15 V
13.5 V
16.5 V
9 V
111 mA
8 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxPxx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 13.5 V to 16.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900480
Unit Weight: 4,300 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxPxx/R DC/DC Converters

RECOM Power RxxPxx/R DC/DC Converters are certified to UL/CSA-60950 and ideal for safety applications requiring approved or reinforced isolation. The reinforced versions of this RECOM series are also EN61010-1 certified for lab equipment safety.