R05P209S/X2/R6.4

RECOM Power
919-R05P209SX2R6.4
R05P209S/X2/R6.4

Mfr.:

Description:
DC/DC Converters - Through Hole 2W DC/DC 6.4kV UNREG 5Vin 9Vout
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
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,28 € 18,28 €
17,37 € 86,85 €
17,13 € 171,30 €
17,12 € 428,00 €
16,69 € 1.669,00 €
16,37 € 4.092,50 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
9 V
222 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Medical
RxxP2xx/R
Brand: RECOM Power
Compliance: CAN/CSA; EAC; IEC; RoHS; UL
Input Voltage: 4.5 V to 5.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
Tradename: Econoline
Part # Aliases: 19900644
Unit Weight: 4,300 g
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
8504409590
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RxxP2xx/R DC/DC Converters

RECOM Power RxxP2xx/R DC/DC Converters are certified to IEC/EN/UL/CSA-60950 and are ideal for safety applications where approved or reinforced isolation is required. These converters are also EN61010-1 certified for lab equipment. The /X2 version has an input/output clearance of more than 9mm.