CMC-03

RECOM Power
919-CMC-03
CMC-03

Mfr.:

Description:
Common Mode Chokes / Filters COMMON MODE CHOKE FOR EMC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,61 € 7,61 €
6,26 € 62,60 €
5,75 € 143,75 €
5,42 € 271,00 €
5,16 € 516,00 €
5,07 € 1.267,50 €
4,91 € 2.455,00 €

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Common Mode Chokes / Filters
RoHS:  
PCB Mount
Through Hole
1 Channel
1.3 mH
4.7 A
40 Ohms
- 40 C
+ 125 C
15 mm
13 mm
13 mm
Common Mode Chokes
Brand: RECOM Power
Filter Type: Power Line
Lead Diameter: 0.8 mm
Lead Spacing: 7.4 mm
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Test Frequency: 100 kHz
Part # Aliases: 30000900
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
8536699099
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.