2528X500HSS

RAF Electronic Hardware
761-2528X500HSS
2528X500HSS

Mfr.:

Description:
Screws & Fasteners Made In USA) Tri-Star Tapered Heat-Set Threaded Inserts, Stainless Steel, 1/4"-28 Thread Size, 0.500" Installed Length

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Inserts
Tapered Insert
1/4-28
0.5 in
Stainless Steel
Brand: RAF Electronic Hardware
Mounting Hole Size: 0.321 in
Outside Diameter: 0.332 in, 0.375 in
Product Type: Screws & Fasteners
Series: H - Long
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,98 € 5,98 €
4,82 € 48,20 €
4,46 € 111,50 €
4,22 € 211,00 €
4,01 € 401,00 €
3,76 € 940,00 €
3,60 € 1.800,00 €
3,46 € 3.460,00 €
3,37 € 8.425,00 €